+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

119-13

Wire; LiY; stranded; Cu; 0.14mm2; PVC; yellow; 60V; 100m; 1x0.14mm2


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
119-13
TME Symbol:
D-119-13

Specification

Manufacturer
DONAU ELEKTRONIK
Type of wire
test lead cable
Kind of cable
LiY
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.14mm2
Wire insulation material
PVC
Insulation colour
yellow
Rated voltage
60V
Package contents
100m
Cable external diameter
1mm
Cable structure
1x0.14mm2
Kind of material
no flame propagation
Operating temperature
-10...85°C
Gross weight245 g
Certificates
See other products in this category: Single Core Cable - Strand DONAU ELEKTRONIK,
*
119-13
3 in TME stock
Net price for quantities from 1 rol - 24.76 USDGross price for quantities from 1 rol - 24.76 USD
Net price for quantities from 3 rol - 21.73 USDGross price for quantities from 3 rol - 21.73 USD
Net price for quantities from 5 rol - 19.46 USDGross price for quantities from 5 rol - 19.46 USD
Net price for quantities from 10 rol - 17.30 USDGross price for quantities from 10 rol - 17.30 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.