+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TEKO | |
Type of enclosure | with panel | |
Manufacturer series | DIGITAL | |
Dimension X | 119mm | |
Dimension Y | 89mm | |
Dimension Z | 50mm | |
Enclosure material | polystyrene | |
Body colour | light grey | |
Panel colour | semi-transparent red | |
Panel material | polystyrene |