+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D 13.9

Enclosure: with panel; DIGITAL; X: 135mm; Y: 150mm; Z: 54mm; black

Manufacturer: TEKO

Manufacturer part number:
D 13.9
TME Symbol:
D-13.9

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Manufacturer series
DIGITAL
Dimension X
135mm
Dimension Y
150mm
Dimension Z
54mm
Enclosure material
polystyrene
Body colour
black
Panel colour
semi-transparent red
Panel material
polystyrene
Gross weight142.7 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
D 13.9
5 in TME stock
Net price for quantities from 1 pcs - 8.87 USDGross price for quantities from 1 pcs - 8.87 USD
Net price for quantities from 10 pcs - 7.89 USDGross price for quantities from 10 pcs - 7.89 USD
Net price for quantities from 50 pcs - 6.90 USDGross price for quantities from 50 pcs - 6.90 USD
No. of pieces (Multiplicity: 1)