+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

218-080

Wire; LiYz; 2x0.14mm2; 250V; Package: 50m; Cu; stranded; brown,red


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
218-080
TME Symbol:
D-218-080

Specification

Manufacturer
DONAU ELEKTRONIK
Type of wire
assembly
Kind of cable
LiYz
Cable structure
2x0.14mm2
Rated voltage
0.25kV
Wire insulation material
PVC
Package contents
50m
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
0.14mm2
Insulation colour
brown, red
Kind of material
flame retardant, no flame propagation
Operating temperature
-5...85°C
Cable outside dimensions
2.6x1.3mm
Gross weight322 g
Certificates
See other products in this category: Multicore Cables - Unshielded DONAU ELEKTRONIK,
*
218-080
2 in TME stock
Net price for quantities from 1 rol - 26.56 USDGross price for quantities from 1 rol - 26.56 USD
Net price for quantities from 3 rol - 23.09 USDGross price for quantities from 3 rol - 23.09 USD
Net price for quantities from 5 rol - 20.79 USDGross price for quantities from 5 rol - 20.79 USD
Net price for quantities from 10 rol - 18.47 USDGross price for quantities from 10 rol - 18.47 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.