+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2500

Wire; 1x0.75mm2; stranded; Cu; PVC; red; 250V; 25m; Class: 6; -20÷80°C


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
2500
TME Symbol:
D-2500

Specification

Manufacturer
DONAU ELEKTRONIK
Type of wire
test lead cable
Cable structure
1x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
red
Core section
0.75mm2
Rated voltage
0.25kV
Cable external diameter
3.2mm
Package contents
25m
Flexibility class
6
Operating temperature
-20...80°C
Gross weight452.6 g
Certificates
See other products in this category: Test Leads DONAU ELEKTRONIK,
*
2500
17 in TME stock
Net price for quantities from 1 rol - 18.82 USDGross price for quantities from 1 rol - 18.82 USD
Net price for quantities from 3 rol - 17.11 USDGross price for quantities from 3 rol - 17.11 USD
Net price for quantities from 5 rol - 15.21 USDGross price for quantities from 5 rol - 15.21 USD
Net price for quantities from 10 rol - 13.41 USDGross price for quantities from 10 rol - 13.41 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.