+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2500

Wire; 1x0.75mm2; stranded; Cu; PVC; red; 250V; Class: 6; -20÷80°C


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
2500
TME Symbol:
D-2500/M

Specification

Manufacturer
DONAU ELEKTRONIK
Type of wire
test lead cable
Cable structure
1x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
red
Core section
0.75mm2
Rated voltage
0.25kV
Cable external diameter
3.2mm
Flexibility class
6
Operating temperature
-20...80°C
Gross weight19.074 g
Certificates

WATCH VIDEO

See other products in this category: Test Leads DONAU ELEKTRONIK,
*
2500
3 in TME stock
Net price for quantities from 1 m - 0.93 USDGross price for quantities from 1 m - 0.93 USD
Net price for quantities from 3 m - 0.81 USDGross price for quantities from 3 m - 0.81 USD
Net price for quantities from 5 m - 0.66 USDGross price for quantities from 5 m - 0.66 USD
Net price for quantities from 10 m - 0.54 USDGross price for quantities from 10 m - 0.54 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 25 m