+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4041

Test lead; 25A; with 4mm axial socket; Len: 1m; black


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
4041
TME Symbol:
D-4041

Specification

Manufacturer
DONAU ELEKTRONIK
Type of test accessories
test lead
Current rating
25A
Connector variant
with 4mm axial socket
Cable length
1m
Colour
black
Gross weight45.55 g
Certificates
See other products in this category: Single Test Leads DONAU ELEKTRONIK,
*
4041
0 in TME stock
Net price for quantities from 1 pcs - 15.35 USDGross price for quantities from 1 pcs - 15.35 USD
Net price for quantities from 3 pcs - 14.09 USDGross price for quantities from 3 pcs - 14.09 USD
Net price for quantities from 10 pcs - 13.00 USDGross price for quantities from 10 pcs - 13.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs