+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

900

Wrench: flat-set; steel; 7pcs.


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
900
TME Symbol:
D-900

Specification

Manufacturer
DONAU ELEKTRONIK
Type of wrench
flat - set
Kind of package
film
Material
steel
Quantity in set/package
7pcs.
Spanner size
  • 3mm
  • 3.2mm
  • 3.5mm
  • 4mm
  • 4.5mm
  • 5mm
  • 5.5mm
Key features
  • different jaws inclination both sides
  • high manufacturing precision
  • optimal angle of head inclination enables to operate in hard to reach places
  • same size both sides
  • spanner thickness: 3 mm
Gross weight77.82 g
EAN code4014991124900
See other products in this category: Wrenches Sets DONAU ELEKTRONIK,
*
900
54 in TME stock
Net price for quantities from 1 set - 7.89 USDGross price for quantities from 1 set - 7.89 USD
Net price for quantities from 3 set - 7.01 USDGross price for quantities from 3 set - 7.01 USD
Net price for quantities from 5 set - 6.35 USDGross price for quantities from 5 set - 6.35 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 set