+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DROMET
Manufacturer | DROMET | |
Type of mounting element | u-bolt | |
Thread | M6 | |
Thread pitch | 1 | |
Version | D | |
Material | steel | |
Plating material | zinc | |
Thread length | 35mm | |
Application | for antenna fixing | |
Internal width | 35mm | |
Shape | triangular | |
Height | 65mm | |
Kit contents | without washer and nut |