+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBTD.8.23(1/2")

U-bolt; M8; 1.25; D; steel; zinc; Thread len: 18mm; Int.width: 23mm


Manufacturer: DROMET

Manufacturer part number:
CBTD.8.23(1/2")
TME Symbol:
D-CBTD.8.23

Specification

Manufacturer
DROMET
Type of mounting element
u-bolt
Thread
M8
Thread pitch
1.25
Version
D
Material
steel
Plating material
zinc
Thread length
18mm
Application
for antenna fixing
Internal width
23mm
Shape
triangular
Height
40mm
Kit contents
without washer and nut
Gross weight29.4 g
Certificates
See other products in this category: Bolts DROMET,
*
CBTD.8.23(1/2")
23 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 20 pcs - 0.87 USDGross price for quantities from 20 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts