+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBTD.8.35(1")

U-bolt; M8; 1.25; D; steel; zinc; Thread len: 35mm; Int.width: 35mm


Manufacturer: DROMET

Manufacturer part number:
CBTD.8.35(1")
TME Symbol:
D-CBTD.8.35

Specification

Manufacturer
DROMET
Type of mounting element
u-bolt
Thread
M8
Thread pitch
1.25
Version
D
Material
steel
Plating material
zinc
Thread length
35mm
Application
for antenna fixing
Internal width
35mm
Shape
triangular
Height
65mm
Kit contents
without washer and nut
Gross weight47.6 g
Certificates
See other products in this category: Bolts DROMET,
*
CBTD.8.35(1")
3 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 20 pcs - 0.96 USDGross price for quantities from 20 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.93 USDGross price for quantities from 100 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts