+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBTD.8.49(1 1/2")

U-bolt; M8; 1.25; D; steel; zinc; Thread len: 46mm; Int.width: 49mm


Manufacturer: DROMET

Manufacturer part number:
CBTD.8.49(1 1/2")
TME Symbol:
D-CBTD.8.49

Specification

Manufacturer
DROMET
Type of mounting element
u-bolt
Thread
M8
Thread pitch
1.25
Version
D
Material
steel
Plating material
zinc
Thread length
46mm
Application
for antenna fixing
Internal width
49mm
Shape
triangular
Height
90mm
Kit contents
without washer and nut
Gross weight0.074 g
Certificates
See other products in this category: Bolts DROMET,
*
CBTD.8.49(1 1/2")
20 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 20 pcs - 0.99 USDGross price for quantities from 20 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts