+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CBTD10.61(2")

U-bolt; M10; 1.5; D; steel; zinc; for antenna fixing; 61mm


Manufacturer: DROMET

Manufacturer part number:
CBTD10.61(2")
TME Symbol:
D-CBTD10.61

Specification

Manufacturer
DROMET
Type of mounting element
u-bolt
Thread
M10
Thread pitch
1.5
Version
D
Material
steel
Plating material
zinc
Application
for antenna fixing
Internal width
61mm
Shape
triangular
Kit contents
without washer and nut
Gross weight122.9 g
Certificates
See other products in this category: Bolts DROMET,
*
CBTD10.61(2")
20 in TME stock
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 20 pcs - 1.65 USDGross price for quantities from 20 pcs - 1.65 USD
Net price for quantities from 100 pcs - 1.49 USDGross price for quantities from 100 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts