+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

E160622

Polishing wheel; Ø: 22mm; Tool material: silicone


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
E160622
TME Symbol:
D-E160622

Specification

Manufacturer
DONAU ELEKTRONIK
Type of power tool accessories
polishing wheel
Saw diameter
22mm
Tool material
silicone
Related items
D-E1639
Gross weight2.62 g
Certificates
See other products in this category: Abrasive Sheets and Discs DONAU ELEKTRONIK,
*
E160622
44 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 5 pcs - 0.81 USDGross price for quantities from 5 pcs - 0.81 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs