+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: D-FRONT 1,5-V
Manufacturer | PHOENIX CONTACT | |
Type of connector accessories | end piece | |
Manufacturer series | COMBICON L | |
Colour | green | |
Application - series/manufacturer | COMBICON | |
Length | 15.9mm | |
Width | 2.54mm |