+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1703076

End piece; COMBICON L; green; polyamide; COMBICON; L: 26mm; W: 1.5mm

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1703076

Alternative designations: D-FRONT 4-6,35

TME Symbol:
D-FRONT4-6.35

Specification

Manufacturer
PHOENIX CONTACT
Type of connector accessories
end piece
Manufacturer series
COMBICON L
Colour
green
Body material
polyamide
Application - series/manufacturer
COMBICON
Length
26mm
Width
1.5mm
Gross weight1.109 g
Certificates
EAN code4017918023096
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1703076
0 in TME stock
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.