+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GPK7

Brush; fiberglass; L: 135mm; Ø: 2mm


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
GPK7
TME Symbol:
D-GPK7

Specification

Manufacturer
DONAU ELEKTRONIK
Type of tool
brush
Cartridge material
fiberglass
Length
135mm
Tip diameter
2mm
Applications of soldering equipment
precision components cleaning, PCB tracks, connection points
Related items
D-GPKE
Soldering equipment features
  • cartridge in the form of compact ribbon
  • the cartridge is pushed out by means of a turning knob at the end of the brush
Gross weight15.64 g
EAN code4014991702740
See other products in this category: Various soldering tools DONAU ELEKTRONIK,
*
GPK7
16 in TME stock
Net price for quantities from 1 pcs - 13.58 USDGross price for quantities from 1 pcs - 13.58 USD
Net price for quantities from 3 pcs - 12.86 USDGross price for quantities from 3 pcs - 12.86 USD
Net price for quantities from 10 pcs - 12.05 USDGross price for quantities from 10 pcs - 12.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.