+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GPM2

Brush; brass wire; L: 120mm; Ø: 4mm


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
GPM2
TME Symbol:
D-GPM2

Specification

Manufacturer
DONAU ELEKTRONIK
Type of tool
brush
Cartridge material
brass wire
Length
120mm
Tip diameter
4mm
Applications of soldering equipment
precision components cleaning, PCB tracks, connection points
Related items
D-GPME
Soldering equipment features
  • cartridge in the form of compact ribbon
  • the cartridge is pushed out by means of a turning knob at the end of the brush
Gross weight13.18 g
EAN code4014991702771
See other products in this category: Various soldering tools DONAU ELEKTRONIK,
*
GPM2
26 in TME stock
Net price for quantities from 1 pcs - 14.13 USDGross price for quantities from 1 pcs - 14.13 USD
Net price for quantities from 3 pcs - 13.27 USDGross price for quantities from 3 pcs - 13.27 USD
Net price for quantities from 10 pcs - 12.49 USDGross price for quantities from 10 pcs - 12.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.