+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HO.6170

Hook; M6; ring; steel; zinc; Thread len: 141mm; Overall len: 170mm


Manufacturer: DROMET

Manufacturer part number:
HO.6170
TME Symbol:
D-HO.6170

Specification

Manufacturer
DROMET
Type of mounting element
hook
Thread
M6
Version
ring
Material
steel
Plating material
zinc
Thread length
141mm
Overall length
170mm
Gross weight33.1 g
Certificates
See other products in this category: Bolts DROMET,
*
HO.6170
50 in TME stock
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product available till the stock lasts