+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HO.8.50

Hook; M8; ring; steel; zinc; 50mm


Manufacturer: DROMET

Manufacturer part number:
HO.8.50
TME Symbol:
D-HO.8.50

Specification

Manufacturer
DROMET
Type of mounting element
hook
Thread
M8
Version
ring
Material
steel
Plating material
zinc
Overall length
50mm
Gross weight27.4 g
Certificates
See other products in this category: Bolts DROMET,
*
HO.8.50
70 in TME stock
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs