+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HO.8100

Hook; M8; ring; steel; zinc; Thread len: 60mm; Overall len: 100mm


Manufacturer: DROMET

Manufacturer part number:
HO.8100
TME Symbol:
D-HO.8100

Specification

Manufacturer
DROMET
Type of mounting element
hook
Thread
M8
Version
ring
Material
steel
Plating material
zinc
Thread length
60mm
Overall length
100mm
Gross weight43.19 g
Certificates
See other products in this category: Bolts DROMET,
*
HO.8100
480 in TME stock
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs