+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HO10140

Hook; M10; ring; steel; zinc; Thread len: 92mm; Overall len: 140mm


Manufacturer: DROMET

Manufacturer part number:
HO10140
TME Symbol:
D-HO10140

Specification

Manufacturer
DROMET
Type of mounting element
hook
Thread
M10
Version
ring
Material
steel
Plating material
zinc
Thread length
92mm
Overall length
140mm
Gross weight88.4 g
Certificates
See other products in this category: Bolts DROMET,
*
HO10140
55 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 50 pcs - 0.89 USDGross price for quantities from 50 pcs - 0.89 USD
Net price for quantities from 250 pcs - 0.89 USDGross price for quantities from 250 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts