+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HO10200

Hook; M10; ring; steel; zinc; 200mm


Manufacturer: DROMET

Manufacturer part number:
HO10200
TME Symbol:
D-HO10200

Specification

Manufacturer
DROMET
Type of mounting element
hook
Thread
M10
Version
ring
Material
steel
Plating material
zinc
Overall length
200mm
Gross weight0.125 g
Certificates
See other products in this category: Bolts DROMET,
*
HO10200
21 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.11 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts