+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HO10225

Hook; M10; ring; steel; zinc; Thread len: 177mm; Overall len: 225mm


Manufacturer: DROMET

Manufacturer part number:
HO10225
TME Symbol:
D-HO10225

Specification

Manufacturer
DROMET
Type of mounting element
hook
Thread
M10
Version
ring
Material
steel
Plating material
zinc
Thread length
177mm
Overall length
225mm
Gross weight129.6 g
Certificates
See other products in this category: Bolts DROMET,
*
HO10225
20 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 25 pcs - 1.93 USDGross price for quantities from 25 pcs - 1.93 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
Net price for quantities from 500 pcs - 1.55 USDGross price for quantities from 500 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.