+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HO12170

Hook; M12; ring; steel; zinc; Thread len: 112mm; Overall len: 170mm


Manufacturer: DROMET

Manufacturer part number:
HO12170
TME Symbol:
D-HO12170

Specification

Manufacturer
DROMET
Type of mounting element
hook
Thread
M12
Version
ring
Material
steel
Plating material
zinc
Thread length
112mm
Overall length
170mm
Gross weight0.158 g
Certificates
See other products in this category: Bolts DROMET,
*
HO12170
13 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 25 pcs - 1.66 USDGross price for quantities from 25 pcs - 1.66 USD
Net price for quantities from 100 pcs - 1.47 USDGross price for quantities from 100 pcs - 1.47 USD
Net price for quantities from 500 pcs - 1.46 USDGross price for quantities from 500 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts