+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HO16210

Hook; M16; ring; steel; zinc; Thread len: 110mm; Overall len: 210mm


Manufacturer: DROMET

Manufacturer part number:
HO16210
TME Symbol:
D-HO16210

Specification

Manufacturer
DROMET
Type of mounting element
hook
Thread
M16
Version
ring
Material
steel
Plating material
zinc
Thread length
110mm
Overall length
210mm
Gross weight406.82 g
Certificates
See other products in this category: Bolts DROMET,
*
HO16210
16 in TME stock
Net price for quantities from 1 pcs - 4.84 USDGross price for quantities from 1 pcs - 4.84 USD
Net price for quantities from 20 pcs - 3.48 USDGross price for quantities from 20 pcs - 3.48 USD
Net price for quantities from 100 pcs - 3.09 USDGross price for quantities from 100 pcs - 3.09 USD
Net price for quantities from 500 pcs - 3.07 USDGross price for quantities from 500 pcs - 3.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 20 pcs