+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HO16250

Hook; M16; ring; steel; zinc; Thread len: 150mm; Overall len: 250mm


Manufacturer: DROMET

Manufacturer part number:
HO16250
TME Symbol:
D-HO16250

Specification

Manufacturer
DROMET
Type of mounting element
hook
Thread
M16
Version
ring
Material
steel
Plating material
zinc
Thread length
150mm
Overall length
250mm
Gross weight0.468 g
Certificates
See other products in this category: Bolts DROMET,
*
HO16250
18 in TME stock
Net price for quantities from 1 pcs - 5.45 USDGross price for quantities from 1 pcs - 5.45 USD
Net price for quantities from 20 pcs - 3.88 USDGross price for quantities from 20 pcs - 3.88 USD
Net price for quantities from 100 pcs - 3.48 USDGross price for quantities from 100 pcs - 3.48 USD
Net price for quantities from 500 pcs - 3.15 USDGross price for quantities from 500 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts