+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HP.6.70

Hook; M6; straight; steel; zinc; Thread len: 54mm; Overall len: 70mm


Manufacturer: DROMET

Manufacturer part number:
HP.6.70
TME Symbol:
D-HP.6.70

Specification

Manufacturer
DROMET
Type of mounting element
hook
Thread
M6
Version
straight
Material
steel
Plating material
zinc
Thread length
54mm
Overall length
70mm
Gross weight13 g
Certificates
See other products in this category: Bolts DROMET,
*
HP.6.70
80 in TME stock
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs