+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HP.6.90

Hook; M6; straight; steel; zinc; Thread len: 74mm; Overall len: 90mm


Manufacturer: DROMET

Manufacturer part number:
HP.6.90
TME Symbol:
D-HP.6.90

Specification

Manufacturer
DROMET
Type of mounting element
hook
Thread
M6
Version
straight
Material
steel
Plating material
zinc
Thread length
74mm
Overall length
90mm
Gross weight16.82 g
Certificates
See other products in this category: Bolts DROMET,
*
HP.6.90
81 in TME stock
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.