+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HP.8100

Hook; M8; straight; steel; zinc; Thread len: 78mm


Manufacturer: DROMET

Manufacturer part number:
HP.8100
TME Symbol:
D-HP.8100

Specification

Manufacturer
DROMET
Type of mounting element
hook
Thread
M8
Version
straight
Material
steel
Plating material
zinc
Thread length
78mm
Overall length
100mm
Gross weight35.1 g
Certificates
See other products in this category: Bolts DROMET,
*
HP.8100
110 in TME stock
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs