+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HP10170

Hook; M10; straight; steel; zinc; Thread len: 145mm


Manufacturer: DROMET

Manufacturer part number:
HP10170
TME Symbol:
D-HP10170

Specification

Manufacturer
DROMET
Type of mounting element
hook
Thread
M10
Version
straight
Material
steel
Plating material
zinc
Thread length
145mm
Overall length
170mm
Gross weight90.6 g
Certificates
See other products in this category: Bolts DROMET,
*
HP10170
54 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
Net price for quantities from 250 pcs - 0.90 USDGross price for quantities from 250 pcs - 0.90 USD
Net price for quantities from 1250 pcs - 0.82 USDGross price for quantities from 1250 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs