+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HP12140

Hook; M12; straight; steel; zinc; Thread len: 110mm


Manufacturer: DROMET

Manufacturer part number:
HP12140
TME Symbol:
D-HP12140

Specification

Manufacturer
DROMET
Type of mounting element
hook
Thread
M12
Version
straight
Material
steel
Plating material
zinc
Thread length
110mm
Overall length
140mm
Gross weight159.98 g
Certificates
See other products in this category: Bolts DROMET,
*
HP12140
14 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.33 USD
Net price for quantities from 125 pcs - 1.18 USDGross price for quantities from 125 pcs - 1.18 USD
Net price for quantities from 625 pcs - 1.07 USDGross price for quantities from 625 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.