+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HP12185

Hook; M12; straight; steel; zinc; Thread len: 155mm


Manufacturer: DROMET

Manufacturer part number:
HP12185
TME Symbol:
D-HP12185

Specification

Manufacturer
DROMET
Type of mounting element
hook
Thread
M12
Version
straight
Material
steel
Plating material
zinc
Thread length
155mm
Overall length
185mm
Gross weight149.84 g
Certificates
See other products in this category: Bolts DROMET,
*
HP12185
21 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 25 pcs - 1.59 USDGross price for quantities from 25 pcs - 1.59 USD
Net price for quantities from 125 pcs - 1.42 USDGross price for quantities from 125 pcs - 1.42 USD
Net price for quantities from 625 pcs - 1.28 USDGross price for quantities from 625 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.