+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HP12215

Hook; M12; straight; steel; zinc; Thread len: 185mm


Manufacturer: DROMET

Manufacturer part number:
HP12215
TME Symbol:
D-HP12215

Specification

Manufacturer
DROMET
Type of mounting element
hook
Thread
M12
Version
straight
Material
steel
Plating material
zinc
Thread length
185mm
Overall length
215mm
Gross weight171.04 g
Certificates
See other products in this category: Bolts DROMET,
*
HP12215
30 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 25 pcs - 1.84 USDGross price for quantities from 25 pcs - 1.84 USD
Net price for quantities from 125 pcs - 1.64 USDGross price for quantities from 125 pcs - 1.64 USD
Net price for quantities from 625 pcs - 1.49 USDGross price for quantities from 625 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs