+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ŁC.8.35 (1")

Mounting coupler; steel; zinc; u-bolt


Manufacturer: DROMET

Manufacturer part number:
ŁC.8.35 (1")
TME Symbol:
D-LC.8.35

Specification

Manufacturer
DROMET
Type of mounting element
mounting coupler
Material
steel
Plating material
zinc
Application
u-bolt
Related items
D-CB.8..35..68, D-CBTC..8..35..68, D-CBTD.8.35
Gross weight28.5 g
Certificates
See other products in this category: Bolts DROMET,
*
ŁC.8.35 (1")
120 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 20 pcs - 0.93 USDGross price for quantities from 20 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs