+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ŁC.8.61 (2")

Mounting coupler; steel; zinc; u-bolt


Manufacturer: DROMET

Manufacturer part number:
ŁC.8.61 (2")
TME Symbol:
D-LC.8.61

Specification

Manufacturer
DROMET
Type of mounting element
mounting coupler
Material
steel
Plating material
zinc
Application
u-bolt
Related items
D-CB.8..61.110, D-CBTC..8..61.108, D-CBTD.8.61
Gross weight58.9 g
Certificates
See other products in this category: Bolts DROMET,
*
ŁC.8.61 (2")
23 in TME stock
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 20 pcs - 1.39 USDGross price for quantities from 20 pcs - 1.39 USD
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.23 USD
Net price for quantities from 500 pcs - 1.12 USDGross price for quantities from 500 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs