+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ŁC.8115 (4")

Mounting coupler; steel; zinc; u-bolt


Manufacturer: DROMET

Manufacturer part number:
ŁC.8115 (4")
TME Symbol:
D-LC.8115

Specification

Manufacturer
DROMET
Type of mounting element
mounting coupler
Material
steel
Plating material
zinc
Application
u-bolt
Gross weight0.166 g
Certificates
See other products in this category: Bolts DROMET,
*
ŁC.8115 (4")
20 in TME stock
Net price for quantities from 1 pcs - 3.93 USDGross price for quantities from 1 pcs - 3.93 USD
Net price for quantities from 20 pcs - 2.82 USDGross price for quantities from 20 pcs - 2.82 USD
Net price for quantities from 100 pcs - 2.51 USDGross price for quantities from 100 pcs - 2.51 USD
Net price for quantities from 500 pcs - 2.27 USDGross price for quantities from 500 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts