+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ŁC10.89 (3")

Mounting coupler; steel; zinc; u-bolt


Manufacturer: DROMET

Manufacturer part number:
ŁC10.89 (3")
TME Symbol:
D-LC10.89

Specification

Manufacturer
DROMET
Type of mounting element
mounting coupler
Material
steel
Plating material
zinc
Application
u-bolt
Related items
D-CB10..89.143
Gross weight0.101 g
Certificates
See other products in this category: Bolts DROMET,
*
ŁC10.89 (3")
14 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 20 pcs - 0.92 USDGross price for quantities from 20 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts