+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D-M9NL

Sensor: reed switch; piston position; 40mA; 4.5÷28VDC; OUT: NPN

NEW

Manufacturer: SMC

Manufacturer part number:
D-M9NL
TME Symbol:
D-M9NL

Specification

Manufacturer
SMC
Type of sensor
reed switch
Kind of sensor
piston position
Max. operating current
40mA
Output configuration
NPN
Connection
cables
Cable length
3m
Operating temperature
-10...60°C
Supply voltage
  • 4.5...28V DC
Gross weight70 g
Certificates
See other products in this category: Resistive Magnetic Sensors SMC,
*
D-M9NL
1 in TME stock
Net price for quantities from 1 pcs - 38.27 USDGross price for quantities from 1 pcs - 38.27 USD
Net price for quantities from 5 pcs - 35.72 USDGross price for quantities from 5 pcs - 35.72 USD
Net price for quantities from 10 pcs - 33.17 USDGross price for quantities from 10 pcs - 33.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.