+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D-MP

Mounting plate; steel; W: 54mm; L: 140mm; Plating: zinc; PICCOLO

Manufacturer: FIBOX

Manufacturer part number:
D-MP
TME Symbol:
D-MP

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
steel
Width
54mm
Length
140mm
Plating material
zinc
Related items
ABSD65, ABSD85, PCD65, PCD85
Application - series/manufacturer
PICCOLO
Gross weight105 g
Certificates
EAN code6418074033598

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
D-MP
0 in TME stock
Net price for quantities from 1 pcs - 5.41 USDGross price for quantities from 1 pcs - 5.41 USD
Net price for quantities from 8 pcs - 4.94 USDGross price for quantities from 8 pcs - 4.94 USD
Net price for quantities from 24 pcs - 4.31 USDGross price for quantities from 24 pcs - 4.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.