+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NZU10

Lifting eye nut; eye; M10; steel; zinc; DIN 582; 25mm


Manufacturer: DROMET

Manufacturer part number:
NZU10
TME Symbol:
D-NZU10

Specification

Manufacturer
DROMET
Type of mounting element
lifting eye nut
Nut shape
eye
Thread
M10
Material
steel
Plating material
zinc
DIN standard
DIN 582
Ring inside diameter
25mm
Gross weight95.56 g
Certificates
See other products in this category: Nuts DROMET,
*
NZU10
69 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.15 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD
Packaging method by the manufacturer:Bag = 50 pcs