+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NZU22

Lifting eye nut; eye; M22; steel; zinc; DIN 582; 50mm


Manufacturer: DROMET

Manufacturer part number:
NZU22
TME Symbol:
D-NZU22

Specification

Manufacturer
DROMET
Type of mounting element
lifting eye nut
Nut shape
eye
Thread
M22
Material
steel
Plating material
zinc
DIN standard
DIN 582
Ring inside diameter
50mm
Gross weight349.5 g
Certificates
See other products in this category: Nuts DROMET,
*
NZU22
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.07 USDGross price for quantities from 1 pcs - 4.07 USD
Net price for quantities from 15 pcs - 2.97 USDGross price for quantities from 15 pcs - 2.97 USD
Net price for quantities from 100 pcs - 2.68 USDGross price for quantities from 100 pcs - 2.68 USD