+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NZU24

Lifting eye nut; eye; M24; steel; zinc; DIN 582; 50mm


Manufacturer: DROMET

Manufacturer part number:
NZU24
TME Symbol:
D-NZU24

Specification

Manufacturer
DROMET
Type of mounting element
lifting eye nut
Nut shape
eye
Thread
M24
Material
steel
Plating material
zinc
DIN standard
DIN 582
Ring inside diameter
50mm
Gross weight725.6 g
Certificates
See other products in this category: Nuts DROMET,
*
NZU24
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.12 USDGross price for quantities from 1 pcs - 8.12 USD
Net price for quantities from 10 pcs - 5.85 USDGross price for quantities from 10 pcs - 5.85 USD
Net price for quantities from 100 pcs - 5.18 USDGross price for quantities from 100 pcs - 5.18 USD
Net price for quantities from 500 pcs - 4.71 USDGross price for quantities from 500 pcs - 4.71 USD
Packaging method by the manufacturer:Bag = 5 pcs