+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OUS.4

Quick link S type; steel; zinc; 4mm

Manufacturer: DROMET

Manufacturer part number:
OUS.4
TME Symbol:
D-OUS.4

Specification

Manufacturer
DROMET
Type of mounting element
quick link S type
Material
steel
Plating material
zinc
Size
4mm
Gross weight6.748 g
Certificates
See other products in this category: Fittings for ropes DROMET,
*
OUS.4
255 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs