+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OUS.5

Quick link S type; steel; zinc; 5mm


Manufacturer: DROMET

Manufacturer part number:
OUS.5
TME Symbol:
D-OUS.5

Specification

Manufacturer
DROMET
Type of mounting element
quick link S type
Material
steel
Plating material
zinc
Size
5mm
Gross weight14.788 g
Certificates
See other products in this category: Fittings for ropes DROMET,
*
OUS.5
202 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs