+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OUS.6

Quick link S type; steel; zinc; 6mm


Manufacturer: DROMET

Manufacturer part number:
OUS.6
TME Symbol:
D-OUS.6

Specification

Manufacturer
DROMET
Type of mounting element
quick link S type
Material
steel
Plating material
zinc
Size
6mm
Gross weight26.41 g
Certificates
See other products in this category: Fittings for ropes DROMET,
*
OUS.6
100 in TME stock
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs