+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OUS.7

Quick link S type; steel; zinc; 7mm

Manufacturer: DROMET

Manufacturer part number:
OUS.7
TME Symbol:
D-OUS.7

Specification

Manufacturer
DROMET
Type of mounting element
quick link S type
Material
steel
Plating material
zinc
Size
7mm
Gross weight45.8 g
Certificates
See other products in this category: Fittings for ropes DROMET,
*
OUS.7
154 in TME stock
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product available till the stock lasts