+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PHR.6.70

Hook; M6; straight,with a anchor; steel; zinc; Thread len: 54mm


Manufacturer: DROMET

Manufacturer part number:
PHR.6.70
TME Symbol:
D-PHR.6.70

Specification

Manufacturer
DROMET
Type of mounting element
hook
Thread
M6
Version
straight, with a anchor
Material
steel
Plating material
zinc
Thread length
54mm
Overall length
70mm
Gross weight28.65 g
Certificates
See other products in this category: Bolts DROMET,
*
PHR.6.70
36 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.11 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 0.98 USD
Net price for quantities from 500 pcs - 0.89 USDGross price for quantities from 500 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs