+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PHR.8.80

Hook; M8; straight,with a anchor; steel; zinc; Thread len: 60mm


Manufacturer: DROMET

Manufacturer part number:
PHR.8.80
TME Symbol:
D-PHR.8.80

Specification

Manufacturer
DROMET
Type of mounting element
hook
Thread
M8
Version
straight, with a anchor
Material
steel
Plating material
zinc
Thread length
60mm
Overall length
80mm
Gross weight52.8 g
Certificates
See other products in this category: Bolts DROMET,
*
PHR.8.80
19 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.33 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 500 pcs - 1.13 USDGross price for quantities from 500 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts