+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PHR10100

Hook; M10; straight,with a anchor; steel; zinc; Thread len: 75mm


Manufacturer: DROMET

Manufacturer part number:
PHR10100
TME Symbol:
D-PHR10100

Specification

Manufacturer
DROMET
Type of mounting element
hook
Thread
M10
Version
straight, with a anchor
Material
steel
Plating material
zinc
Thread length
75mm
Overall length
100mm
Gross weight0.118 g
Certificates
See other products in this category: Bolts DROMET,
*
PHR10100
25 in TME stock
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 2.89 USD
Net price for quantities from 25 pcs - 2.07 USDGross price for quantities from 25 pcs - 2.07 USD
Net price for quantities from 100 pcs - 1.84 USDGross price for quantities from 100 pcs - 1.84 USD
Net price for quantities from 500 pcs - 1.67 USDGross price for quantities from 500 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts